Manufacturer Part #
BFR193L3E6327XTMA1
BER193 Series NPN 12V 80mA 8GHz 580mW SMD RF Bipolar Transistors TSLP-3-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Package Style:TSLP-3-1 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BFR193L3E6327XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BFR193L3E6327XTMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN |
| Type: | RF |
| CE Voltage-Max: | 12V |
| Collector Current Max: | 80mA |
| Power Dissipation-Tot: | 0.58W |
| Collector - Base Voltage: | 20V |
| Emitter - Base Voltage: | 2V |
| DC Current Gain-Min: | 70 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 8GHz |
| Noise Figure: | 1.6dB |
| Input Capacitance: | 2.25pF |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSLP-3-1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
15,000
$0.0951
30,000+
$0.0926
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Package Style:
TSLP-3-1
Mounting Method:
Surface Mount