text.skipToContent text.skipToNavigation

Manufacturer Part #

RD-1215D

RD Series 2 W ±15 V Dual Output ECONOLINE DC/DC-Converter - SIP7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
RECOM RD-1215D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 15V
Input Voltage: 12V
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
129
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.50
USD
Quantity
Unit Price
25
$6.82
50
$6.78
75
$6.76
100
$6.74
125+
$6.68
Product Variant Information section