text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3EKF2492V

ERJ Series 0603 24.9 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-3EKF2492V - Technical Attributes
Attributes Table
Resistance: 24.9kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
55,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
5,000
$0.0042
20,000
$0.004
75,000
$0.0039
125,000
$0.0038
250,000+
$0.0036
Product Variant Information section