Manufacturer Part #
AQY210S
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SOP-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQY210S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/14/2025 Details and Download
Certification Status
10/15/2024 Details and Download
Part Status:
Active
Active
Panasonic Industry AQY210S - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Output Voltage: | 0V to 350V |
| On-state Resistance-Max: | 25Ω |
| Input Voltage: | 1.5V |
| Input Current: | 5mA |
| Contact Current-Max: | 120mA |
| Isolation Voltage-RMS: | 1500V |
| Capacitance: | 1.5pF |
| Turn-on Delay Time: | 0.5ms |
| Turn-off Delay Time: | 0.2ms |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOP-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The AQY210S is a part of AQY Series 350 V 0.12 A 25 Ω SPST 1 Channel Photomos Solid State Relay available in SOP-4 Package
Features:
- Controls low-level analog signals
- Small SOP4-Pin package
- Low-level off state leakage current of max. 1 μA
- Load voltage 60 V, 350 V and 400 V types available
Applications:
- Telecommunication
- Measuring and testing equipment
- Factory automation equipment
- Security equipment
- High speed inspection?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
30
$0.675
75
$0.66
150
$0.65
300
$0.64
750+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOP-4
Mounting Method:
Surface Mount