text.skipToContent text.skipToNavigation

Manufacturer Part #

KMR243GLFG

KMR Series Micro Mini SPST 4 N Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 1750
Product Specification Section
C&K KMR243GLFG - Technical Attributes
Attributes Table
Actuation Force: 4N
Contact Material: Gold
Actuator Style: Standard
Termination Style: Gull Wing
Dimension: L  4.6mm x W  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
7000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.88
USD
Quantity
Unit Price
1
$0.88
20
$0.78
125
$0.72
500
$0.675
3,000+
$0.615