Manufacturer Part #
TS462CST
TS462 Series 10V 12 MHz Dual Output Rail to Rail Operational Amplifier - MSOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:MSOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS462CST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS462CST - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Slew Rate-Nom: | 4V/µs |
| Input Offset Voltage-Max: | 5mV |
| Package Style: | MSOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The TS462CST is a low voltage dual output rail-to-rail operational amplifier. It can operate with a supply voltage of ±2.5 V.
Features:
- High dynamic features
- Large output swing (±2.4 V at VCC = ±2.5 V)
- Low noise level: 4 nV/√Hz
- Low distortion: 0.003 %
- Operating range: 2.7 V to 10 V
- Available in SOT-23-5 micropackage
Applications:
- Sound cards
- PDAs
- CD players
- Recording equipment
- Multimedia
- Microphone pre-amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
MSOIC-8
Mounting Method:
Surface Mount