text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP139AFCT105T2G

LDO Voltage Regulators LDO Regulator 1A Ultra-Low Dropout

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP139AFCT105T2G - Technical Attributes
Attributes Table
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 1.05V
Output Current-Max: 1A
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 35µA
No. of Outputs: 1
Load Regulation: 2mV
Current - Limit: 2A
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,125.00
USD
Quantity
Unit Price
5,000
$0.225
15,000+
$0.22
Product Variant Information section