text.skipToContent text.skipToNavigation

Manufacturer Part #

AP63356DV-7

3.5A Low Iq Synchronous Buck with Enhanced EMI Reduction

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2617
Product Specification Section
Diodes Incorporated AP63356DV-7 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.8V to 32V
Output Current-Max: 3.5A
Output Voltage Range: 0.8V to 31V
Output Type: Adjustable
Switching Frequency-Max: 450kHz
Operating Temp Range: -40°C to +85°C
Efficiency: 86%
No. of Outputs: 1
Quiescent Current: 22µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,425.00
USD
Quantity
Unit Price
3,000
$0.475
6,000+
$0.465