text.skipToContent text.skipToNavigation

Manufacturer Part #

STP38N65M5

N-Channel 650 V 95 mOhm Flange Mount MDmesh™ V Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1417
Product Specification Section
STMicroelectronics STP38N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 95mΩ
Rated Power Dissipation: 190|W
Qg Gate Charge: 71nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
443
USA:
443
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.16
USD
Quantity
Unit Price
4
$6.04
20
$5.98
75
$5.93
200
$5.89
750+
$5.80
Product Variant Information section