text.skipToContent text.skipToNavigation

Manufacturer Part #

STP38N65M5

N-Channel 650 V 95 mOhm Flange Mount MDmesh™ V Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP38N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 95mΩ
Rated Power Dissipation: 190|W
Qg Gate Charge: 71nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,840.00
USD
Quantity
Unit Price
50
$5.94
150
$5.90
250
$5.88
750
$5.84
1,250+
$5.80
Product Variant Information section