text.skipToContent text.skipToNavigation

Manufacturer Part #

SLP3-150-100-R

SLP3 Series Round Face .150 in Long Clear Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Bivar SLP3-150-100-R - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3 mm
Color: Clear
Features & Applications
The SLP3-150-100-R is a rigid board mount round face light pipe with 3 mm diameter round lens and 0.15 inch length.

Features:

  • Material : Polycarbonate
  • Compliant : 94V-0
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
100
$0.22
300
$0.215
2,000+
$0.205
Product Variant Information section