text.skipToContent text.skipToNavigation

Manufacturer Part #

WP-4S

DEUTSCH Orange 4 Position Wire to Wire Terminal Position Assurance Wedge Lock

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
TE Connectivity WP-4S - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 4
Color: Orange
Material: Polybutylene Terephthalate
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
32,701
USA:
32,701
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
100
$0.21
250
$0.205
750
$0.20
1,500
$0.199
4,000+
$0.191
Product Variant Information section