text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTS-108-S-A-20-G-250-LF

Board Stack Terminal Strip Header - .100 cl– Straight – Thru Hole – Single row

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Major League Electronics BSTS-108-S-A-20-G-250-LF - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Latch Holder
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
49
USA:
49
8,797
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
49
Multiple Of:
162
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.05
USD
Quantity
Unit Price
162
$0.45
486
$0.44
810
$0.435
2,430
$0.425
4,050+
$0.415
Product Variant Information section