text.skipToContent text.skipToNavigation

Référence fabricant

BLM18HG601SN1D

BLM Series 0603 600 Ohm 200 mA 1 DCR Surface Mount Ferrite Bead

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Murata BLM18HG601SN1D - Caractéristiques techniques
Attributes Table
Impedance: 600Ω
Rated Current: 200mA
DC Resistance-Max:
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.

One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design. 

Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).

Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0201 to 1806. The also offer EMI Ferrite chip beads in an array package.

Perfect for GHz range noise suppression applications the BLM18HG601SN1D s an 0603 ferrite chip bead, with an impedance of 600 ohms at 200mA.

Previous PN: BLM11HA601SGPT

Note: The “D” on the end of the part number BLM18HG601SN1D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for this part.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
184,00 $
USD
Quantité
Prix unitaire
4 000
$0.046
8 000
$0.0452
12 000
$0.0448
16 000
$0.0445
20 000+
$0.0435
Product Variant Information section