text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1879233-9

10 Ohms 5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
TE Connectivity 4-1879233-9 - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Wirewound
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +200°C
Dimension: L  13.5mm x W  7.3mm x H  6.8mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$220.00
USD
Quantity
Unit Price
500
$0.44
1,000
$0.435
1,500
$0.43
2,000
$0.425
2,500+
$0.42
Product Variant Information section