Manufacturer Part #
4005
Quick Fit Matt Tin Plate 0.205 inch Brass Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Keystone 4005 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 4005 - Technical Attributes
Attributes Table
| Gender: | Male |
| Diameter: | 0.132in/0.07in |
| Material: | Brass / Tin Plate |
| Length: | 0.205in |
Pricing Section
Global Stock:
110
USA:
110
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.137
200
$0.134
500
$0.132
1,250
$0.13
3,000+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk