text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8763GL-Z

High Efficiency,12A,18V Synchronous Step-down Converter in 13-Pin QFN(3×4mm)

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP8763GL-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 18V
Output Current-Max: 12A
Output Voltage Range: 0.611V to 13V
Switching Frequency-Max: 200kHz/1000kHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$11,350.00
USD
Quantity
Unit Price
5,000+
$2.27
Product Variant Information section