text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0127F

553 Series Green Orange 3 mm 45° 16/7 mcd Diffused LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0127F - Technical Attributes
Attributes Table
Color: Green / Orange
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V/1.9V
Intensity: 16mcd/7mcd
Viewing Angle: 45°
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
850
Multiple Of:
50
Total
$765.00
USD
Quantity
Unit Price
25
$0.995
50
$0.98
125
$0.955
250
$0.94
500+
$0.90
Product Variant Information section