Manufacturer Part #
TLHY4405
Yellow Ø 3 mm 60º 30 mA 11 mcd 2.4 V Tinted/Diffused High Efficiency LED - T-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bag Package Style:T-1 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TLHY4405 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TLHY4405 - Technical Attributes
Attributes Table
| Color: | Yellow |
| Lens Type: | Tinted / Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 6.3mcd |
| Viewing Angle: | 60° |
| Dimension: | H 4.4mm x D 3.2mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
200
$0.12
400
$0.118
1,000
$0.116
2,000
$0.114
4,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag
Package Style:
T-1
Mounting Method:
Through Hole