Manufacturer Part #
MKY22W24704F00KSSD
MKP-Y2 Series 300 v 0.047 uf 10% LS=15mm 18x15x8mm Y2 Suppression Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1200 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2206 | ||||||||||
Product Specification Section
WIMA MKY22W24704F00KSSD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIMA MKY22W24704F00KSSD - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 47nF |
| Rated Voltage (VAC): | 300VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +105°C |
| Insulation Resistance: | 15GΩ |
| Dimension: | L 18mm x W 8mm x H 15mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
30
$0.72
100
$0.705
250
$0.69
500
$0.68
1,500+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
1200 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole