text.skipToContent text.skipToNavigation

Référence fabricant

MCP14E8-E/SN

MCP14E Series 2.0 A Dual Complimentary Power MOSFET Driver - SOIC8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP14E8-E/SN - Caractéristiques techniques
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 2A
Supply Voltage-Max: 18V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MCP14E8-E/SN is a 2 A, 18 V Dual High Speed Power MOSFET Driver with Enable, available in SOIC-8 package.

Features:

  • High Peak Output Current: 2 A (typical)
  • Independent Enable Function for Each Driver Output
  • Wide Input Supply Voltage Operating Range: 4.5 V to 18 V
  • Low Shoot-Through/Cross-Conduction Current in Output Stage
  • High Capacitive Load Drive Capability:
    • tR: 12 ns with 1000 pF load (typical)
    • tF: 15 ns with 1000 pF load (typical)
  • Short Delay Times: 45 ns (typical)
  • Low Supply Current:
    • With Logic ‘1’ Input/Enable – 1 mA (typical)
    • With Logic ‘0’ Input/Enable – 300 μA (typical)
  • Latch-up Protected: Passed JEDEC JESD78A
  • Logic Input will Withstand Negative Swing, up to 5V
  • Space-Saving Packages: 8-Lead SOIC, PDIP, 6x5 DFN

Applications:

  • Switch Mode Power Supplies
  • Pulse Transformer Drive
  • Line Drivers
  • Motor and Solenoid Drive
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
300
Multiples de :
100
Total 
576,00 $
USD
Quantité
Prix unitaire
100
$1.95
300
$1.92
500
$1.91
1 000
$1.90
2 000+
$1.87
Product Variant Information section