text.skipToContent text.skipToNavigation

Manufacturer Part #

LC1258EENP

LC Series SPDT Latching Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch LC1258EENP - Technical Attributes
Attributes Table
Contact Current-Max: 300mA
Switch Operation: Latching
Circuitry: SPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The LC series of pushbutton switches offered by E-Switch have both latching or momentary functions and shorting or non-shorting options.

Features:

  • Latching & momentary functions
  • Shorting or non-shorting versions
  • Variety of housing styles available

Applications:

  • Telecommunications
  • Networking
  • Computers/servers
  • Performance audio
  • Instrumentation
  • Low power on/off designs
  • External hard drives and modems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1600
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$800.00
USD
Quantity
Unit Price
400
$0.52
800
$0.51
1,200+
$0.50
Product Variant Information section