Manufacturer Part #
2271183-1
2 Position 22-18 AWG Orange Wire to Wire Lighting Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
TE Connectivity 2271183-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/24/2025 Details and Download
Description of Change:The manufacturing of the above-listed product(s) will be transferred from our current facility to our new state-of-the-art facility.Reason for Changes:This change is being implemented to improve our manufacturing capacity, enhance production efficiency, and maintain our commitment to delivering high-quality products to our customers. This change only involves the production site.
Marking Process Change
12/05/2024 Details and Download
Part Status:
Active
Active
TE Connectivity 2271183-1 - Technical Attributes
Attributes Table
| Type: | Wire to Wire |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| No of Positions: | 2 |
| Mating Type: | Positive Lock |
| Termination: | Crimp |
| Material: | Nylon |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100
$0.23
250
$0.225
750
$0.22
4,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bag
Mounting Method:
Wire Mount