text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTC-210-D-125-24-G-570-LF

20 Position 2 Row 2 mm Pitch Solder Straight Through Hole Header Plug Connector

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Major League Electronics BSTC-210-D-125-24-G-570-LF - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Holder
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
145
USA:
145
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.60
USD
Quantity
Unit Price
15
$1.64
40
$1.62
125
$1.60
250
$1.58
750+
$1.54
Product Variant Information section