text.skipToContent text.skipToNavigation

Manufacturer Part #

908-100

908 Series Universal .100 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 908-100 - Technical Attributes
Attributes Table
Length: 0.1in
Style: Round
Material: Nylon
Diameter: 0.125in
Features & Applications

Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

Series: The 900 series of Universal Spacers give users an extremely wide selection of tubular spacers for mounting PCB discrete devices in any lead pattern and elevation. Such a broad selection permits the user to choose the most suitable sizes for strength, elevation and ease of assembly, as well as providing for proper filleting and cleaning.

The 908-100 is a Universal 0.100 inch Long Nylon Tubular Spacer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$43.00
USD
Quantity
Unit Price
400
$0.044
1,000
$0.043
2,000
$0.0422
5,000
$0.0412
12,500+
$0.0395
Product Variant Information section