text.skipToContent text.skipToNavigation

Référence fabricant

TSB7192AIST

36 V 1.8A 2 Circuit Rail-to-Rail Standard General Purpose Amplifier - MiniSO-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TSB7192AIST - Caractéristiques techniques
Attributes Table
Amplifier Type: Precision
No of Channels: 2
Slew Rate-Nom: 12V/µs
Input Offset Voltage-Max: 0.65V
Gain Bandwidth Product: 22MHz
Average Bias Current-Max: 300nA
Supply Voltage: 2.7V to 36V
Common Mode Rejection Ratio: 120dB
Supply Current: 1.8mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 125dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 125dB
Phase Margin: 68°
Low Noise: 12nV/√Hz
Output Current: 50mA
Style d'emballage :  MSOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
2 960,00 $
USD
Quantité
Prix unitaire
4 000+
$0.74
Product Variant Information section