text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2204RA-3.3TRG1

AP2204 Series 3.3 V 150 mA Surface Mount ULDO Regulator - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2204RA-3.3TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 24V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 500mV
Output Current-Max: 150mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 30µV
Load Regulation (%): 0.5%
Line Regulation (%): 0.05%
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$90.10
USD
Quantity
Unit Price
1,000
$0.0901
3,000
$0.0877
5,000
$0.0867
20,000
$0.0838
30,000+
$0.0819
Product Variant Information section