text.skipToContent text.skipToNavigation

Référence fabricant

2N5680 PBFREE

120V,1A,1W Through-Hole Transistor-Small Signal (=1A) PNP High Current

Modèle ECAD:
Nom du fabricant: Central Semiconductor
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Central Semiconductor 2N5680 PBFREE - Caractéristiques techniques
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 120V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
Collector - Base Voltage: 120V
Collector - Emitter Saturation Voltage: 2V
Emitter - Base Voltage: 4V
DC Current Gain-Min: 40
Collector - Current Cutoff: 10µA
Configuration: Single / Dual
Frequency - Transition: 30MHz
Operating Temp Range: -65°C to +200°C
Style d'emballage :  TO-39
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
d’Allemagne:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
500
Multiples de :
500
Total 
1 045,00 $
USD
Quantité
Prix unitaire
500+
2,09 $
Product Variant Information section