FTM / Connectivity / Ohmite — MCS Series Resistors
Ohmite supplies the MCS range of metal-element current-sense resistors for use in power-conversion and battery-charging applications.
The surface-mount MCS series products offer precise and stable resistance values. The tolerance of resistance is ±1%, ±3%, or ±5%, and the temperature coefficient of resistance is ±10 ppm/°K.
The resistors are supplied in three case sizes:
The products are available in a choice of six resistance values ranging from 5 mΩ to 50 mΩ. All parts feature a 96% alumina substrate which provides a heat-dissipating protective layer.
Share This
Get access to the latest product information, technical analysis, design notes and more