Manufacturer Part #
MCS3264R020FER
MCS Series 1225 20 mOhm ±1% 2 W ±50 ppm/°C Metal Alloy Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ohmite | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Ohmite MCS3264R020FER - Technical Attributes
Attributes Table
| Resistance: | 20mΩ |
| Rated Power: | 2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Operating Temp Range: | -55°C to +150°C |
| Case Size: | 2512 (6432 Metric) |
| Height - Max: | 0.6mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.164
8,000+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount