FTM / Advanced Mobility / Hirose Electric — AU1 Series USB Connector
The AU1 series from Hirose are wire-to-board connectors that address the demand for high-capacity data transmission in advanced driver-assistance systems (ADAS) and infotainment architectures. Leveraging the design of the CX series, to provide a USB Type-C connection, the connector facilitates internal routing of signals for large, high-resolution displays without compromising signal integrity.
These connectors support transmission speeds of up to 10Gbits/s, making them suitable for USB 3.2 Gen2, DisplayPort 1.4, and HDMI protocols.
To ensure reliability in harsh automotive environments, the AU1 series complies with USCAR-2 and USCAR-30 mechanical and environmental standards. The design incorporates a connector position assurance (CPA) mechanism. This feature allows the assembly operator to visually and physically verify secure mating, preventing accidental disconnection due to vibration and shock.
The AU1 series offers multiple keying options including Standard and A keys to improve board design flexibility and ensure precise internal connections between vehicle control units and external interfaces.