Miniature MLCCs deliver high capacitance and stability for automotive systems

April 9, 2026

The KAM series from KYOCERA AVX provides high-value capacitance in miniature surface-mount packages, utilizing X7T dielectric to ensure stability in demanding automotive electronic control units and advanced driver assistance systems (ADAS).

KYOCERA AVX Components supplies the KAM family of multi-layer ceramic capacitors (MLCCs) intended for space-constrained automotive circuits. These AEC-Q200-qualified capacitors employ X7T dielectric material to maintain performance across a wide operating temperature range, suitable for the rigorous conditions found in vehicles.

 

The series offers high capacitance values in miniature footprints to support the densification of automotive electronic control systems. High capacitance-to-volume ratio allows engineers to reduce the component count and board space required for power supply smoothing and decoupling.

 

The capacitors feature tin plating on the terminations to ensure reliable solderability during board assembly.

Part Number

Case Size

Capacitance

Rated Voltage

KAM03CT71A474KH

0201

0.47µF

10V

KAM03CT70J105KH

0201

1.0µF

6.3V

KAM05CT70J475KH

0402

4.7µF

6.3V

KAM05CT70G106KH

0402

10µF

4V

KAM15CT70J226KM

0603

22µF

6.3V

Features

  • Operating temperature range: -55°C to 125°C
  • ±10% capacitance tolerance
  • 12.5% dissipation factor

Applications

  • Automotive systems:
    • Infotainment
    • ADAS
    • Body control
    • Navigation
  • Power supplies
EXTRA_KYOCERA-AVX_KAM-Series-MLCCs

Related Articles

Susumu — PRL Series Current-Sense Resistors
Susumu offers a family of current-sense chip resistors which have long side terminals to provide low...
Read More
Amphenol Sine Systems — A Series Heavy-Duty Connectors
Amphenol's A Series Heavy-Duty Connectors offer robust and durable connectivity solutions for demanding...
Read More
Hirose Electric — AU1 Series USB Connector
Wire-to-board connector supports 10Gbps data transmission in automotive systems...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region