Synchronous step-down converter simplifies power conversion with up to 91% efficiency

April 9, 2026

The DCP3601NMR step-down converter from STMicroelectronics combines high efficiency with ultra-low standby power consumption, and comprehensive protection for battery-powered or mains-powered designs.

 

As a step-down converter, the DCP3601NMR provides up to 1A of output current from input sources between 3.3V and 36V. Part of the new DC+ converter family, from STMicroelectronics, the regulator emphasizes compact size for power designs.  

 

The DCP3601NMR switching frequency is fixed at 1MHz, allowing the use of small inductors and capacitors to minimize solution footprint. The converter’s wide VIN tolerance suits systems from battery packs to industrial 24V rails. Also included are output over-voltage limiting and a thermal shutdown (TSD) mechanism, so the converter can safely shut itself down if an abnormal event or excessive temperature is detected. 

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Categories

EXTRA_ST_DCP3601NMR

Featured Products

Related Articles

Susumu — PRL Series Current-Sense Resistors
Susumu offers a family of current-sense chip resistors which have long side terminals to provide low...
Read More
Amphenol Sine Systems — A Series Heavy-Duty Connectors
Amphenol's A Series Heavy-Duty Connectors offer robust and durable connectivity solutions for demanding...
Read More
Hirose Electric — AU1 Series USB Connector
Wire-to-board connector supports 10Gbps data transmission in automotive systems...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region