Automotive-grade MOSFET boosts power density for high-voltage converters

April 9, 2026

STMicroelectronics brings its silicon-carbide switch in a layout-friendly through-hole format, helping high-voltage designers tame fast edges and reduce thermal overhead in bidirectional EV and industrial conversion stages.

The SCT011HU75G3AG is an automotive-grade silicon carbide (SiC) MOSFET rated at 750V and 110A, with an ultra-low typical on-resistance of just 11mΩ. Leveraging 3rd-generation silicon carbide (SiC) technology from STMicroelectronics achieves exceptionally low conduction losses and supports high-frequency switching in demanding EV, renewable energy, and industrial power converters.

STMicroelectronics — SCT011HU75G3AG Automotive-grade SiC Power MOSFET

In a specific type of surface-mount power component HU3PAK package developed by STMicroelectronics for high-performance power semiconductors, the SCT011HU75G3AG maintains low drain-to-source on-resistance across the full operating temperature range. The low capacitances and fast switching characteristics minimize switching losses, enabling efficient operation at high switching frequencies. The intrinsic fast body diode allows reliable bidirectional current flow for applications like bidirectional chargers, such as STMicroelectronics’ 11 kW STEVAL-11BID1KCB design board and inverter systems.

STMicroelectronics — SCT011HU75G3AG Automotive-grade SiC Power MOSFET

The HU3PAK package includes a dedicated driver-source connection to reduce parasitic inductance and optimize switching performance. SCT011HU75G3AG is ensuring automotive-grade reliability for electric vehicle power stages and other high-stress environments. 

Features

  • 750V drain-to-source maximum voltage rating 
  • 110A continuous drain current at 25°C limited by case temperature 
  • Operating temperature range: -55°C to 175°C 
  • Low gate and output capacitances for high-speed switching efficiency 
  • 15-year product availability commitment 
  • AEC-Q101 qualified 

Applications

  • EV/HEV traction inverters 
  • Dc/dc converters 
  • Renewable energy inverters 
  • Energy storage power converters 
  • Industrial high-power motor drives 

Evaluation Board

Part Number: STEVAL-11BID1KCB

The STEVAL-11BID1KCB is an 11kW bidirectional battery charger and represents a complete solution for high-voltage charging in both the industrial and automotive fields. 

 

The board uses two control boards for the PFC and dc-dc stages respectively. The control board is based on the STM32G474RE microcontroller. The PFC stage operating frequency is 70kHz. The dc-dc stage is operating at a fixed switching frequency of 100kHz. A peak system efficiency of 96% was achieved for the design. 

STMicroelectronics — SCT011HU75G3AG Automotive-grade SiC Power MOSFET

Related Articles

Susumu — PRL Series Current-Sense Resistors
Susumu offers a family of current-sense chip resistors which have long side terminals to provide low...
Read More
Amphenol Sine Systems — A Series Heavy-Duty Connectors
Amphenol's A Series Heavy-Duty Connectors offer robust and durable connectivity solutions for demanding...
Read More
Infineon — OPTIGA TRUST M SLS32AIA Secure Element
Infineon OPTIGA TRUST M SLS32AIA secure element enables robust hardware-based security for IoT appli...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region