Compact USB Type-C connectors support 20 Gbits/s data-transfer rate

August 7, 2025

Issue 5 2023, Issue 6 2025

CX series connectors from Hirose provide the robust mating performance and solid construction needed to meet the requirements of industrial, medical and consumer applications. The connectors are well suited to automated production environments.

The Hirose CX series of USB Type-C® connectors has a compact footprint to save board space.

 

The CX series connector, which conforms to the specifications of the USB4® Gen 2×2 standard, supports data transmission rates up to 20 Gbits/s, enabling data transfers up to four times as fast as those of a 5 Gbits/s USB 3.0 connector. A high-current variant, the CX90M-16P, operates at the USB 2.0 data rate of 480 Mbits/s, and is intended for use in fast battery chargers.

 

The receptacles feature a hybrid design: they use both surface-mount and through-hole soldering to improve mounting accuracy and to minimize the board mounting space needed. The design also facilitates automated optical inspection, and eases reworking of the solder terminal joints with a visible lead.

 

The slim plug is reversible, and the user-friendly receptacle features a symmetrical mating face to prevent incorrect insertion. A tactile click can be felt when mating the connectors to ensure correct engagement and prevent incomplete mating.

 

The series is supplied in two versions: a non-waterproof and a waterproof. The waterproof version has IP54, IP68, IP69K and IPX4 protection, which provides superior dustproofing and waterproofing for use in demanding environments.

Features

  • 16 or 24 contacts
  • 0.5 mm contact pitch
  • Maximum current rating: 5 A or 6 A
  • 48 V ac/dc voltage rating
  • 10,000 mating cycles

Applications

  • Smart watches
  • Wireless earphones
  • Drones
  • Medical devices
  • Smart meters
  • Point-of-sale equipment
  • Imaging equipment

USB Type-C® and USB-C® are registered trademarks of USB Implementers Forum.

Related Articles

STMicroelectronics — LSM6DSV16X IMU
07 August 2025
The STMicroelectronics LSM6DSV16X IMU combines an accelerometer and gyroscope with a machine learning...
Read More
STMicroelectronics — STSAFE-A120 Secure Element
07 August 2025
New secure element provides turnkey security solution for devices connected to the cloud Facebook Linkedin-in Youtube The...
Read More
STMicroelectronics — ST33KTPM2X TPM Security Device
07 August 2025
TPM 2.0 security chips provide strong protection for connected embedded devices Facebook Linkedin-in Youtube STMicroelectronics...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region