Compact motion sensor enables triple-channel motion tracking with edge AI motion sensing in wearables

August 7, 2025

Issue 6 2026

The STMicroelectronics IMU combines motion sensing with embedded AI, enabling responsive tracking, gesture detection, and camera stabilization in compact consumer devices while reducing system power and processor load.

The LSM6DSV16X is a 6-axis inertial measurement unit (IMU), with a triple-channel architecture for user interface, optical image stabilization (OIS), and electronic image stabilization (EIS), data paths. This gives designers one compact sensor for responsive motion tracking in smartphones, wearables, handheld products, and immersive consumer systems. 

 

A key strength is on-sensor intelligence. The LSM6DSV16X runs a finite state machine, machine learning core, adaptive self-configuration, and sensor fusion low-power processing inside the IMU, reducing host workload and supporting always-on behavior. QVAR sensing adds tap, swipe, and long-press style user inputs without requiring a separate interface sensor. 

 

Integration is also strong. Dedicated OIS and EIS paths simplify camera stabilization designs, while an auxiliary SPI channel handles OIS data output and the analog hub supports external analog inputs. The sensor hub can acquire data from external sensors, helping developers build richer context-aware motion subsystems for navigation, gesture control, and connected products. 

 

The LSM6DSV16X operates from 1.71V to 3.6V, with an independent I/O range from 1.08V to 3.6V, and works from -40°C to 85°C. For family migration, the LSM6DSV16BX targets hearables and bone-conduction use, while the LSM6DSV320X adds a separate high-g channel up to 320g for impact sensing. 

Part 

Best Fit 

Distinguishing Capability 

Package 

LSM6DSV16X 

Smartphones, wearables, AR or VR 

Triple-channel UI, OIS, and EIS processing 

2.5mm x 3.0mm x 0.83mm 

LSM6DSV16BX 

TWS and hearables 

Audio accelerometer for bone conduction, TDM, and Qvar sensing 

2.5mm x 3.0mm x 0.71mm 

LSM6DSV320X 

Impact tracking and event recording 

Quad-channel architecture with dedicated high-g sensing up to 320g 

2.5mm x 3.0mm x 0.83mm 

Features

  • Accelerometer full-scale range: ±2g, ±4g, ±8g, ±16g 
  • Gyroscope full-scale range: ±125dps, ±250dps, ±500dps, ±1,000dps, ±2,000dps, ±4,000dps 
  • ​​Accelerometer noise density: 60µg/√Hz in high-performance mode​ 
  • ​​Gyroscope rate noise density: 2.8mdps/√Hz in high-performance mode​ 
  • Output data rate is up to 7.68kHz 
  • Smart FIFO: 4.5KB 
  • Android compliant 
  • Embedded temperature sensor 

Applications

  • Smartwatches and fitness wearables 
  • Smartphones and handheld computers 
  • AR and VR headsets 
  • Camera modules and smart cameras 
  • Indoor navigation trackers 
  • Connected IoT tags 

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

AS_STMicro_LSM6DSV16XTR

Featured Products

Related Articles

Bosch Sensortec — BMM350 Magnetometer
22 June 2023
Featuring innovative TMR technology, the BMM350 from Bosch Sensortec enables new applications such as...
Read More
TAIYO YUDEN — MSAS Series MLCCs
07 May 2026
TAIYO YUDEN MSAS series from TAIYO YUDEN are multilayer ceramic capacitors offering stable capacitance...
Read More
STMicroelectronics — VL53L4ED Time-of-Flight Sensor
26 June 2025
STMicroelectronics VL53L4ED ToF sensor enables precise distance measurement with low power consumpti...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region