All-in-one DIN rail power supply offers reliable, streamlined approach to safety system control

The MEAN WELL DRS-240 and DRS-480 DIN rail power supplies present an all-in-one solution for intelligent power delivery in systems that require the highest reliability and safe operation.

The DRS-240 and DRS-480 series power supplies from MEAN WELL, which accept a universal input of 90 V to 305 V ac, support a global market for safety-critical control applications. Form C relay contacts are used to meet the requirements of the UL2524, EN54-4, and GB17945 signal and alarm design standards.

 

Offering a complete solution in a single package, the DRS-240/480 devices integrate an ac-dc power supply with an output from 12 V to 48 V dc, a battery charging circuit with 2- and 3-stage charging curve options in the 20% to 100% portion of the charging cycle, dc uninterruptible power supply functionality, and MODBus and CAN communications with optional CANBus support.

 

To ensure the highest reliability in the application, the DRS-240/480 power supplies feature an automatic priority function which enables them to supply the load in the event of abnormal power grid behavior. In this case, the system charges the battery using the excess energy coming into the system. The DRS-240/480 series works with a wide range of lead-acid and lithium batteries.

 

The MEAN WELL DRS-240 and DRS-480 DIN rail power supplies offer a complete set of protection functions:

  • Output short-circuit protection
  • Overload protection
  • Over-voltage protection
  • Over-temperature protection
  • Battery cut-off
  • Reverse polarity protection

Features

  • Operating-temperature range: -30°C to 70°C
  • Compatible with TS-35/7.5 and TS-35/15 DIN rails
  • Compact form factor:
    • DRS-240: 5 mm x 125.2 mm x 129.2 mm
    • DRS-480: 110 mm x 125.2 mm x 150 mm
  • Three years’ warranty

Applications

  • Industrial automation
  • Battery charging
  • Emergency communication equipment
  • Emergency lighting installations
  • Access control systems
  • Fire safety systems
  • Central monitoring systems
  • Networking systems
  • Telecoms equipment
Extra_FTMIssue62024_MEAN-WELL_DRS-240-480

Related Articles

STMicroelectronics — STSAFE-A110 Secure Element
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More
I-PEX — MHF I LK and MHF 4L LK Micro-RF Connectors
I-PEX has introduced the first micro-RF connectors to include a locking feature to increase retention...
Read More
Vishay — K857PH Silicon PIN Photodiode
The Vishay K857PH is an automotive-grade four-quadrant silicon PIN photodiode in a standard surface-mount...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region