Compact inductors for space-constrained consumer applications

August 7, 2025

Issue 6 2025

Murata has launched the DFE252010P series of shielded power inductors which have inductance ratings ranging from 0.33 µH to 4.7 µH, and operate at temperatures up to 125°C.

Murata has unveiled the compact DFE252010P series of purpose-built inductors for consumer applications. 

 

The DFE252012P inductors measure 2.5 mm x 2.0 mm x 1.0mm, which makes them suitable for use in space-constrained consumer products, and in mobile and portable devices. 

Features

  • Temperature current-rating range: 1.1 A to 3.2 A
  • Operating-temperature range: -40°C to 125°C
  • 20 V dc voltage rating

Applications

  • Consumer devices
  • Medical equipment
  • Industrial equipment
EMEA-FTM25-vi_Murata_DFE252012P-1R0M#-Inductor

Related Articles

Hirose Electric — CX Series Receptacles
Hirose Electric has introduced the CX series of surface-mount and through-hole USB Type-C® connectors...
Read More
STMicroelectronics — ST33KTPM2X TPM Security Device
TPM 2.0 security chips provide strong protection for connected embedded devices Facebook Linkedin-in Youtube STMicroelectronics...
Read More
Vishay — T55 Capacitors
Tantalum capacitors in small case sizes offer very low resistance values Facebook Linkedin-in Youtube The...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region