Tantalum capacitors in small case sizes offer very low resistance values

August 7, 2025

Issue 6 2025, Issue 7 2024

The T55 series capacitors from Vishay offer a wide range of case sizes with capacitance up to 1,000 µF, and low ESR to reduce the number of capacitors required in the circuit, saving on bill-of-materials cost.

The T55 series of vPolyTan™ surface-mount polymer tantalum chip capacitors from Vishay offers low ESR values from 500 mΩ down to 12 mΩ.

 

The T55 series includes devices in the D case size, EIA 7343-31. Previously only found in larger case sizes, the single-digit ESR values of these new capacitors are as much as 5 mΩ lower than those typically found in devices housed in a D case.

 

The low ESR of the T55 capacitors results in a lower voltage drop, better frequency response, and high ripple-current ratings, cutting the number of capacitors required on the PCB.

 

The T55 series ranges in capacitance from 3.3 µF to 1,000 µF over voltage ratings from 2.5 V to 63 V. Supplied in case sizes ranging from an 0603 J case to a D case, the T55 features capacitance tolerance of ±20%. The capacitors are suitable for a wide range of functions, including:

  • Battery decoupling
  • Smoothing
  • Filtering
  • Bulk energy storage in wireless cards

Features

  • High ripple-current capability
  • Stable capacitance across operating-temperature range
  • Good capacitance stability over frequency range
  • No wear-out effect
  • Operating-temperature range: -55°C to 105°C/125°C

Applications

  • Laptop computers
  • Tablet computers
  • Smartphones
  • Wireless cards
  • Solid-state disks
  • USB Type-C hubs
  • Servers
  • Storage equipment
  • Networking equipment
CF_Vishay_T55-Series

Related Articles

STMicroelectronics — ST33KTPM2X TPM Security Device
TPM 2.0 security chips provide strong protection for connected embedded devices Facebook Linkedin-in Youtube STMicroelectronics...
Read More
Infineon — OPTIGA TPM SLB 9672 and SLB 9673 Security Modules
New security controller includes PQC-protected firmware update mechanism Facebook Linkedin-in Youtube The...
Read More
ROHM — 30V and 80V EcoMOS MOSFETs
ROHM 30V and 80V EcoMOS MOSFETs offer low on-resistance and high efficiency for power management app...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region