8Mpixel image sensor with high dynamic range optimized for harsh lighting conditions

March 5, 2026

The new AR0822 from onsemi produces excellent image quality in mixed dark and bright lighting thanks to embedded high dynamic range capability, while minimizing the burden on the host processor.

The onsemi AR0822 is an 8Mpixel stacked 1/1.8-inch (8.81mm diagonal) back-side illuminated (BSI) CMOS digital image sensor based on a 2.0µm pixel. Providing a rolling-shutter readout, the AR0822 features an active pixel array of 3,840px x 2,160px and produces 4K video at a rate of 60 frames/s. The sensor offers the high dynamic range (HDR) and near infrared (NIR) response required for operation in harsh or uncontrolled lighting conditions. 

 

By taking an alternative approach enabled by its on-chip embedded functionality, the AR0822 reduces system bandwidth and processor power to achieve HDR, compared to traditional methods that require an external image signal processor to combine images. The sensor supports linear, line-interleaved HDR (LI-HDR), and embedded HDR (eHDR) modes. In 3-exposure eHDR mode at 30 frames/s, the typical power consumption is 540mW. 

 

To further reduce system power consumption in battery-powered applications, the AR0822 includes a wake-on-motion function. This feature allows the host processor to enter a low-power standby mode until the sensor detects motion and triggers the processor to resume active mode.  

Features

  • 12-bit ADC resolution 
  • Binning capability 
  • Windowing capability 
  • 6MHz to 48MHz input clock range 
  • 4-lane MIPI-CSI output interface 

Applications

  • Security and surveillance systems 
  • Body-worn cameras 
  • Doorbell 
  • Vehicle dashboard cameras 
  • Robots 

Development Kit

Part Number: AR0822NPSC10SMTAH3-GEVB

The AR0822NPSC10SMEAH3-GEVB sensor board for the 8 Mpixel AR0822 from onsemi provides a convenient platform for evaluating the image sensor’s embedded High Dynamic Range feature and its low power consumption.

 

The board can be interfaced to the onsemi Demo 3 evaluation board, or to the AP1302 evaluation board stacked on the Demo 3 board. The combined kit uses the DevSuite software from onsemi to configure the system. The software provides a comprehensive set-up interface, and offers a flexible way to evaluate the sensor’s features and capabilities.

 

The sensor board comes with a lens suitable for evaluation. Designers can use their own lens as long as it is compatible with the mechanical and optical requirements of the sensor.

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Categories

onsemi — AR0822 Image Sensor

Related Articles

Susumu — RG and URG Series Resistors
05 March 2026
RG and URG series resistors from Susumu maintain tight tolerance in challenging conditions, including...
Read More
STMicroelectronics — ISM330IS Motion Sensor
07 August 2025
The ISM330IS motion sensor from STMicroelectronics combines a three-axis digital accelerometer and a...
Read More
Kingston — SDCIT2 Series Industrial MicroSD Cards
05 March 2026
In the SDCIT2 series, Kingston supplies a range of industrial microSD cards that withstand the harsh...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region