Low-voltage MOSFETs offer efficiency and reliability in AI server power supplies

August 7, 2025

Issue 6 2025

For the RS7E200BG, RS7N200BH, and RS7N160BH MOSFETs, ROHM has developed a new package which increases die size without increasing board footprint, resulting in lower on-resistance and a wider safe operating area (SOA).

ROHM has introduced three N-channel power MOSFETs featuring low on-resistance and a wide SOA which help to improve efficiency and reliability in server power circuits and artificial intelligence (AI) cloud computers.

 

The new EcoMOS™ product line-up includes three products:

  • The 30 V RS7E200BG is suitable for both secondary-side ac-dc conversion circuits and hot-swap controller circuits in the 12 V power supplies used in high-performance enterprise servers
  • The 80 V RS7N200BH and RS7N160BH are ideal for secondary ac-dc conversion circuits in 48 V AI server and industrial power supplies

All three MOSFETs are housed in a new DFN5060-8S package which has a footprint of 5 mm x 6 mm. This new package increases the area of the die by approximately 65% compared to MOSFETs in a conventional 5 mm x 6 mm HSOP8 package. This larger die produces both low on-resistance and a wider SOA. The RS7E200BG features on-resistance of 0.53 mΩ, and the RS7N200BH, 1.7 mΩ, both at a gate-source voltage of 10 V.

 

The wide SOA is valuable in servers equipped with hot-swap capability, which allow for the replacement and maintenance of internal boards and storage devices while powered on, and which experience a high inrush current during hot-swap events. The 30 V RS7E200BG achieves an SOA tolerance of over 70 A for a pulse width of 1 ms at a drain-source voltage of 12 V, twice that of MOSFETs in the conventional HSOP8 package.

Features (RS7E200BG)

  • 390 A maximum continuous drain current
  • 180 W maximum power dissipation
  • 2.5 V maximum gate threshold voltage
  • 135 nC gate charge at 10 V
  • Operating-temperature range: -55°C to 150°C

Applications

  • 12 V and 48 V server power supplies
  • 48 V industrial power supplies
CF_ROHM_RS7N160BHTB1

Related Articles

Hirose Electric — CX Series Receptacles
Hirose Electric has introduced the CX series of surface-mount and through-hole USB Type-C® connectors...
Read More
STMicroelectronics — ISM330IS Motion Sensor
The ISM330IS motion sensor from STMicroelectronics combines a three-axis digital accelerometer and a...
Read More
STMicroelectronics — LSM6DSV16X IMU
The STMicroelectronics LSM6DSV16X IMU combines an accelerometer and gyroscope with a machine learning...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region