6-axis IMU integrates AI for always-on industrial sensing

August 7, 2025

Issue 3 2026

The ISM330IS accelerometer/gyroscope inertial measurement unit (IMU) from STMicroelectronics features an embedded 32-bit sensor processor to execute AI algorithms on-device combining ultra-low-power and always-on operation for applications.

As a 6-axis inertial module the ISM330IS embeds a 32-bit intelligent sensor processing unit (ISPU) on-chip to enable AI at the edge. The always-on IMU combines a 3-axis accelerometer and 3-axis gyroscope with built-in signal processing, delivering high-accuracy motion sensing without continuous MCU intervention. By performing tasks like pattern recognition and anomaly detection within the sensor, the ISM330IS reduces system latency and saves power at the system level. This makes it suited for industrial robots, condition-monitoring sensors, and other smart IoT-edge devices that require immediate insight from motion data. 

 

The module’s ISPU allows developers to deploy custom machine-learning algorithms or classical C code directly inside the sensor. Running data processing on-sensor enables real-time analysis of vibration, orientation, and events without waking the main processor. The ISPU core is optimized for efficient signal processing and can be programmed in C, with support from the ST NanoEdge AI Studio and toolchain for automatic code generation. 

 

Power efficiency is a key feature of the ISM330IS. In full operation, consumption is 0.59mA, and draws only 0.46mA in low-power mode. Even with the AI core active, total current remains around 0.8mA. Standby mode consumes on the order of 10µA, allowing the sensor to remain always-on for wake-up events. 

 

The ISM330IS also maximizes integration for design simplicity. An on-chip sensor hub can stream data from up to four external sensors, enabling multi-sensor fusion without additional MCU overhead. 

Features

  • ±2/±4/±8/±16g accelerometer 
  • ±125/±250/±500/±1000/±2000dps gyroscope full-scale 
  • 0.46mA in low-power mode 
  • 0.59mA in high-performance mode 
  • Up to 4 external sensors 
  • 1.71V to 3.6V analog supply  
  • Independent 1.62V I/O supply 
  • Operating temperature range: -40°C to 85°C. 
  • 2.5mm x 3.0mm x 0.83mm LGA-14 module package 

Applications

  • Industrial condition monitoring 
  • Industrial robots and automation equipment 
  • Asset tracking deviceslogistics and supply chain 
  • Smart IoT-edge sensors for factories and infrastructure 
STMicroelectronics — ISM330IS Motion Sensor

Evaluation Board

Part Number: STEVAL-MKI230KA

The ST STEVAL-MKI230KA kit accelerates development with the ISM330IS IMU. The kit is fully compatible with the STEVAL-MKI109V3 MEMS motherboard and is supported by ST’s MEMS Studio GUI software for sensor configuration, data logging, and algorithm development on the ISPU. Using this evaluation hardware, engineers can quickly prototype intelligent motion-sensing functions and start their design. 

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Categories

Featured Products

Related Articles

Susumu — RG and URG Series Resistors
05 March 2026
RG and URG series resistors from Susumu maintain tight tolerance in challenging conditions, including...
Read More
Kingston — SDCIT2 Series Industrial MicroSD Cards
05 March 2026
In the SDCIT2 series, Kingston supplies a range of industrial microSD cards that withstand the harsh...
Read More
onsemi — AR0822 Image Sensor
05 March 2026
The new AR0822 from onsemi produces excellent image quality in mixed dark and bright lighting thanks...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region