Secure MCUs boost performance in next-generation smart applications

The STM32H563 and STM32H573 MCUs from STMicroelectronics, feature a 250 MHz Arm® Cortex®-M33 core, and STM32 Trust TEE Secure Manager, which makes it easier to implement strong security in connected devices.

STMicroelectronics has introduced the performance-oriented STM32H563 and STM32H573 microcontrollers which offer the cutting-edge security provided by the STM32Trust TEE Security Manager for smart, connected devices.

 

The new MCUs are based on an Arm Cortex-M33 core which blends high performance with security features and energy efficiency. In the STM32H5x3 implementation, this core runs at 250 MHz and 375 DMIPS, achieving an EEMBC CoreMark® benchmark score of 1,023.  

 

The STM32H563 MCUs provide between 1 Mbyte and 2 Mbytes of Flash memory, and 640 kbytes of SRAM. The STM32H573 is available with 2 Mbytes of Flash memory, and provides an additional encryption accelerator engine supporting the AES, PKA, and OTFDEC algorithms. The STM32H573 also includes an ST-iROT pre-configured immutable root of trust, with secure boot, firmware update, serial loader, and secure debug mechanisms. 

 

The security features of the Cortex-M33 core, which complies with the PSA Certified Level 3 and GlobalPlatform SESIP3 security specifications, include the TrustZone® architecture. Building on this, ST has added its own security services.  

 

For instance, the STM32H5 series, of which the STM32H563 and the STM32H573 are part, is the first to come with system-on-chip (SoC) security services accessed via an industry-standard applications programming interface. This facility, called STM32Trust TEE Secure Manager, saves developers from writing their own security software code, and provides free security services that are developed according to industry best practice. This simplifies development while ensuring effective protection.

 

The SoC security services which are provided include isolation, cryptography, key storage, and initial attestation. The new MCUs also provide pre-provisioning credentials programmed in a secure ST factory for seamless registration to various cloud and OEM servers. Other security features are multi-tenant IP protection, and remote lifecycle management of pre-integrated third-party credentials. 

 

The MCU takes advantage of the advanced 40 nm CMOS process technology developed by ST, and from improved on-chip power-conversion circuits to keep power consumption low, even when operating at ambient temperatures up to 125°C.  

Features

  • Flexible external memory controller with up to 16-bit data bus 
  • Octo-SPI Flash memory interface  
  • One or two SD/SDIO/MMC interfaces
  • Security features 
  • Up to eight configurable SAU regions 
  • TrustZone-aware and securable peripherals 
  • Flexible life-cycle scheme with secure debug authentication 
  • Secure firmware installation 
  • Secure firmware upgrade support with TF-M 
  • HASH hardware accelerator 
  • NIST SP800-90B-compliant true random number generator 
  • 96-bit unique ID 
  • Two 12-bit ADCs  
  • Two 12-bit DACs 
  • Digital temperature sensor 
  • SIL-ready 

Applications

  • Home automation:  
  • Air-conditioning systems 
  • Home appliances 
  • Alarm systems 
  • Industrial systems: 
  • Programmable logic controllers  
  • Motor controls 
  • Pumps 
  • Communication gateways 
  • Lighting controls 
  • Energy-conversion systems 
  • Consumer devices: 
  • PC peripherals 
  • Smartphones 
  • Computing accessories 

Evaluation Kit

Part Number: NUCLEO-H563ZI

This STM32 Nucleo-144 board provides an affordable and flexible way for developers to build prototypes based on the STM32H563 microcontroller.  

 

The ST Zio connector, which extends Arduino Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. 

 

The STM32 Nucleo-144 board does not require any separate probe as it integrates an ST-LINK debugger/programmer. The board comes with the comprehensive, free software libraries and examples available with the STM32Cube MCU Package. 

 

Key features of this board include:  

  • External or internal SMPS to generate the logic supply 
  • Ethernet networking compliant with IEEE-802.3-2002 standard  
  • USB Micro-AB or USB Type-C® connector 
  • RJ45 Ethernet connector  

Related Articles

TAIYO YUDEN — Automotive-Qualified MLCCs
AEC-Q200 qualified TAIYO YUDEN Automotive-Qualified MLCCs are ideal for the latest automotive design...
Read More
STMicroelectronics — M95P Serial EEPROM Memory Products
Store and retrieve data effortlessly with STMicroelectronics' M95P Serial EEPROM Memory Products, perfect...
Read More
STMicroelectronics — TSC1641 Power Monitor IC
STMicroelectronics' TSC1641 IC monitors power consumption with high accuracy.
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region