text.skipToContent text.skipToNavigation

Manufacturer Part #

T55B227M6R3C0025

T55 Series 220 uF ±20 % 6.3 V Surface Mount Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Vishay T55B227M6R3C0025 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 25mΩ
Leakage Current: 138.6µA
Dissipation Factor: 8%
Ripple Current: 2.28A
Operating Temp Range: -55°C to +105°C
Construction: Rectangular
Case Size: 1411 (3528 Metric)
Lead Spacing: 4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,820.00
USD
Quantity
Unit Price
2,000+
$2.41
Product Variant Information section