Multi-frequency board-to-board connectors save space in RF system designs

November 13, 2025

Issue 8 2025

The Hirose BM46 connectors include various design features which promote high signal integrity and provide for robust connections in radio systems operating at frequencies up to 12 GHz.

The Hirose BM46 series of board-to-board connectors offers high performance while saving board space in wireless and IoT devices using 5G cellular or other high-frequency radio connections.

 

The BM46 is one of the smallest connectors in its class: the pitch is only 0.35 mm, and it is just 2.0 mm wide. Parallel stack height is 0.6 mm. Its contact design is ideal for high-speed digital transmission and RF signals.

 

The BM46 features a specially designed center shield which offers noise prevention and facilitates RF signal assignment between opposing rows, providing flexibility in pin assignment. In addition, its metal-to-metal contact and guide design reduces the risk of damage to the connector if misaligned during mating. The connector also provides a positive click and a tactile sensation to confirm correct and complete mating.

Features

  • Maximum voltage standing-wave ratio:
    • 0 GHz to 3 GHz: 1.3
    • 3 GHz to 6 GHz: 1.4
    • 6 GHz to 12 GHz: 1.6
  • 3 A current rating
  • 30 V ac rated voltage
  • 50 Ω characteristic impedance
  • 12 contacts
  • Operating-temperature range: -55°C to 85°C
  • Mating cycles: 10

Applications

  • Smartphones
  • Notebook computers
  • Tablet computers
  • Wearable devices
  • Mobile routers
  • Wi-Fi® networking access points
  • Smart watches
  • Endoscopes
Hirose — BM46 Connectors

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
KYOCERA AVX — 6780 Single-Pair Ethernet Connectors
Enhance connectivity with KYOCERA AVX's 6780 SinglePair Ethernet Connectors, ideal for networking ap...
Read More
TAIYO YUDEN — MEAS Family of MLCC Capacitors
High-capacity MLCCs save space in mobile and wearable applications...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region