Power management ICs provide single-chip solutions for PoE

November 13, 2025

Issue 8 2025

The PD77718 power manager and PD77010 power controller from Microchip provide highly integrated solutions for power-over-Ethernet (PoE), giving designers an easy way to implement the technology and comply with IEEE 802.3 standards.

Microchip has introduced its seventh generation of power-sourcing equipment (PSE) technology for PoE applications which conform to an IEEE 802.3af/at/bt industry standard. The PD77718 is a PSE manager, and the PD77010 is a PSE controller.

 

These products are highly integrated, energy-efficient and surge-protected designs supplied in a compact form factor. The only external component required is a capacitor, helping PoE system designers to save board space and reduce bill-of-materials costs.

 

PSE managers and controllers are widely implemented in various Ethernet networking devices, including switches, routers and gateways, as well as in specialized equipment such as digital video recorders and PoE midspans/injectors. Additionally, Microchip offers powered device (PD) controllers which conform to the specifications of the IEEE 802.3 standard.

 

PoE enables the transmission of both power and data over a single Ethernet cable. Networking devices such as Ethernet switches, routers and gateways supply power through a PSE chip embedded within the unit. Devices powered by PoE, such as wireless access points, incorporate a PD IC to receive this power. These two components work together to deliver power to connected devices via the Ethernet cable.

 

Power delivery does not commence until the PD requests it. There are eight power classes, as defined by the IEEE 802.3af/at/bt standards. The PD specifies the exact amount of power required, ranging from as little as 4 W up to 90 W at the source.

 

On receiving a valid power request, the PSE acknowledges and classifies the requested power before initiating delivery. Both the PSE and PD continuously monitor for faults to protect the devices. If a fault is detected, or if the device no longer requires power, the PSE will terminate power delivery.

A PoE-powered device requires three essential components:

  • Diode bridge
  • PD IC
  • Dc-dc converter

Microchip offers the PD70288 PoE ideal diode bridge, which cuts power dissipation by more than 90% compared to standard diode bridges.

Features

  • 160 mΩ total port resistance
  • 2 W maximum power dissipation at full load
  • Twin 55 V and 3.3 V power rails
  • Over supply signal (OSS) support
  • AutoClass support
  • Supports Fast and Perpetual PoE

Applications

  • Switches
  • Routers
  • Gateways
  • Digital video recorders
  • PoE midspans/injectors
Extra_Microchip_PD77718+PD77010

Evaluation Board

Part Number: EV99F34A

The EV99F34A evaluation board from Microchip is based on its PD77718 power-over-Ethernet (PoE) manager and PD77010 PoE controller.

 

Operating in controller mode using the PD77010, the EV99F34A board demonstrates eight IEEE 802.3bt 2-pair ports using the PD77718T3, and eight IEEE 802.3bt 4-pair ports using two PD77718T4 devices. The evaluation system provides designers with a suitable environment for evaluating the performance and implementation of these PoE managers and controller. The firmware supplied by Microchip supports both 4-pair and 2-pair operation.

 

Key features:

  • IEEE 802.3af/at/bt Type 4 standard compliant
  • Switch-domain USB-C® interface to be connected to a PC with Microchip GUI
  • PoE controller manual reset and disable ports
  • LED status indication for all ports
  • Single power source
  • Operating-temperature range: 0°C to 40°C
Microchip-EV99F34A-PD77718

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Categories

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
KYOCERA AVX — 6780 Single-Pair Ethernet Connectors
Enhance connectivity with KYOCERA AVX's 6780 SinglePair Ethernet Connectors, ideal for networking ap...
Read More
TAIYO YUDEN — MEAS Family of MLCC Capacitors
High-capacity MLCCs save space in mobile and wearable applications...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region