Compact USB Type-C connectors support 10 Gbits/s data-transfer rate

Hirose Electric

CX series connectors from Hirose provide the robust mating performance and solid construction needed to meet the requirements of industrial and automotive applications. The connectors are well suited to automated production environments.

Hirose Electric has introduced the CX series of surface-mount and through-hole USB Type-C® connectors which offer a compact footprint to save board space.

 

The new CX series connector, which conforms to the specifications of the USB 3.1 Gen 2 standard, supports the 10 Gbits/s transmission rate, enabling data transfers twice as fast as those of a conventional 5 Gbits/s USB 3.0 connector. A high-current variant, the CX90M-16P, operates at the USB 2.0 data rate of 480 Mbits/s, and is intended for use in fast battery chargers.

 

The receptacles feature a hybrid design and use both surface-mount and through-hole soldering to improve mounting accuracy and to minimize the board mounting space needed. The design also facilitates automated optical inspection, and eases reworking of the solder terminal joints with a visible lead design.

 

The slim plug is reversible, and the user-friendly receptacle features a symmetrical mating face to prevent incorrect insertion. A tactile click can be felt when mating the connectors to ensure correct engagement and prevent incomplete mating.

 Product

Type

Contact Type

 Features

CX60-24S-UNIT

Plug (Unit)

Surface-mount, double-row

Slim type

CX60-SLDA

Plug

(Plug shell)

Slim type

CX70M-24P1

Receptacle

(Mid-mount)

Hybrid (surface-mount and DIP, one row each)

Space-saving type.

Depth: 8.35 mm

CX70M-24P2

Receptacle

(Mid-mount)

Hybrid (surface-mount and DIP, one row each)

Space-saving type.

Depth: 7.95 mm

CX90B1-24P

Receptacle

(Top-mount)

Surface-mount, double-row

10 Gbits/s data transfer rate, robust structure type

CX90M-16P

Receptacle

(Mid-mount)

Surface-mount, double-row

Capable of carrying high current up to 6A for fast charging USB 2.0 data rate of 480 Mbits/s

CX90MWD2-24P

Receptacle

(Mid-mount)

Surface-mount, double-row

 Waterproof (IPx8)

CX80B1-24P

Receptacle

(Vertical)

Surface-mount, double-row

 Low-profile type

Features

  • 16 or 24 contacts
  • 0.5 mm contact pitch
  • 1.25 A maximum current rating
  • 20 V ac voltage rating
  • 10,000 mating cycles

Applications

  • Control systems
  • Drones
  • Medical devices
  • Smart meters
  • Point-of-sale equipment
  • Imaging equipment
  • Small portable devices
  • Battery chargers

USB Type-C® and USB-C® are registered trademarks of USB Implementers Forum.

Related Articles

Susumu — RG and URG Series Resistors
03 April 2025
RG and URG series resistors from Susumu maintain tight tolerance in challenging conditions, including...
Read More
I-PEX — MHF Micro-RF Connector Series
22 June 2023
I-PEX MHF Micro-RF Connector Series is the ideal locking solution that work with MHF I receptacles supporting...
Read More
GCT — USB Type-C Connectors
12 July 2023
Global Connector Technology (GCT) manufactures a broad portfolio of USB Type-C® connectors which are...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region