Dev board demonstrates wireless MCU’s Bluetooth Low Energy capabilities

November 13, 2025

Issue 8 2025

The FRDM-MCXW23 is a compact and scalable development board for rapid prototyping of systems based on the MCX W23 series of wireless microcontrollers from NXP Semiconductors.

The FRDM-MCXW23 offers easy evaluation of the MCX W23’s Bluetooth® Low Energy 5.3 radio capabilities. The board is ideal for prototyping battery-powered, miniature products for applications in the portable medical, home appliance, home automation, and asset tracking markets.

 

Equipped with a three-axis accelerometer, temperature sensor, Flash data memory and LEDs, the FRDM-MCXW23 operates from a 3 V coin cell battery via the MCX W23’s buck dc-dc converter, or from USB bus power.

 

The board includes an MCU-Link debugger, and Arduino, mikroBUS™ and Pmod™ headers for easy access to the MCU I/Os. Memory expansion is provided via an MX25R6435F 8 Mbyte SPI Flash device.

 

The FRDM-MCXW23 is backed by a rich set of software resources including:

  • NXP Application Code Hub
  • MCUXpresso software development kit
  • MCUXpresso config tools

Integrated, low-power wireless MCU

The MCX W23 is a highly integrated, Bluetooth Low Energy 5.3 wireless transceiver with embedded MCU core and Flash memory in a single chip. The ultra-low power operation of the MCX W23’s radio gives extended battery lifetime in wearable or battery-powered sensors and actuators. Featuring a high level of integration and small package options, the MCX W23 provides a cost-effective solution for wireless control circuits.

 

The MCX W23 features a 32 MHz Arm® Cortex®-M33 CPU core with support for a TrustZone® trusted execution environment. The CPU is backed by up to 1 Mbyte of Flash memory, 128 kbytes of RAM, and 256 kbytes of ROM. Supported by a flexible power management unit which performs both buck and boost conversion, the MCX W23 can run directly from a wide range of batteries.

 

The MCX W23 is part of the NXP Certified Edgelock Assurance program. It supports SESIP level 2 and PSA level 2 certification, offering the advanced security required for medical, industrial, and smart home applications.

 

The MCX W23 chip is supplied in a 2.63 x 2.49 mm WLCSP37, or a 40-pin QFN package which has a footprint of 5 mm x 5 mm.

Features

  • Wake-up, user, and reset buttons
  • In-system programming button
  • RGB LED
  • Board supplied with quick start guide and USB Type-C® cable

Applications

  • Consumer equipment:
    • Asset tracking
    • Home appliances
    • Home automation
    • Window coverings
  • Industrial equipment:
    • Access management
    • Control panels
  • Medical equipment:
    • Continuous glucose monitors
    • Portable medical devices
    • Smart inhalers
    • Vital sign monitoring
Extra_NXP_FRDM-MCXW23

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
KYOCERA AVX — 6780 Single-Pair Ethernet Connectors
Enhance connectivity with KYOCERA AVX's 6780 SinglePair Ethernet Connectors, ideal for networking ap...
Read More
TAIYO YUDEN — MEAS Family of MLCC Capacitors
High-capacity MLCCs save space in mobile and wearable applications...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region