Flexible system expansion with MPUs combining HMI and IoT edge connectivity

October 29, 2026

Scalable processing, graphics and low-power operation, in addition to high-speed expansion interfaces, are combined in RZ/G3L and RZ/G3SE microprocessor units (MPUs) from Renesas for connected HMI and IoT edge systems.

Connected embedded equipment often needs the same hardware platform to support both display-equipped control panels and headless IoT edge systems. The RZ/G3L and RZ/G3SE MPUs provide a pin-compatible platform that scales between entry-class human-machine interface (HMI) equipment and mid-class IoT edge applications.

 

Both MPU families combine application processing for Linux® with a real-time Arm® Cortex®-M33 sub-core. This allows time-critical control functions to remain separate from higher-level software, graphics or connectivity workloads.

 

The RZ/G3L is optimized for HMI applications in industrial, office, building and home equipment. It supports display-equipped systems that need responsive user interfaces, camera input and video-enabled control functions.

 

The RZ/G3SE is optimized for IoT edge applications such as smart gateways, fleet trackers, energy equipment and data concentrators. Its architecture supports headless systems that prioritize standby power, connectivity and system cost.

 

High-speed expansion interfaces help both processors support connected equipment. The platform can connect to wireless modules, external AI accelerators, field-programmable gate arrays (FPGAs), and external memory, supporting flexible system expansion.

 

Low-power operation is based on separate power domains that shut down unused circuits. DDR self-refresh keeps the Linux image in memory, so applications can resume quickly without a full Linux initialization.

 

Reliability features support industrial operation over long product lifecycles. Error correction code (ECC) protects on-chip memory and DDR interfaces, reducing the risk of failures caused by memory errors.

 

Software support includes a Civil Infrastructure Platform (CIP) Linux super long-term support (SLTS) kernel, version 6.12. HMI packages such as Chromium, Flutter, and LVGL help accelerate interface development.

Features

  • Main CPU options:
    • Dual Arm Cortex-A55 cores
    • Quad Arm Cortex-A55 cores
    • Clock frequency up to 1.2GHz
  • Sub CPU: Arm Cortex-M33 at 200MHz
  • RZ/G3L display support:
    • MIPI-DSI
    • Single-channel LVDS
    • Parallel display interface
    • Up to Full HD resolution at 60fps
  • RZ/G3L camera input: MIPI-CSI
  • RZ/G3L graphics: Arm Mali-G31, 7.2GFLOPS
  • RZ/G3L video codec: H.264 encode and decode
  • Connectivity interfaces:
    • PCIe Gen2, one lane
    • Two USB2.0 host/function OTG interfaces
    • Two Gigabit Ethernet interfaces
    • Time-sensitive networking (TSN) Gigabit Ethernet
    • External bus interface, 8-bit or 16-bit random access
  • RZ/G3SE analog input: eight-channel 12-bit ADC
  • Package options:
    • 14mm x 14mm LFBGA, 0.5mm pitch
    • 17mm x 17mm LFBGA, 0.65mm pitch
  • Operating junction-temperature range: -40°C to 125°C
  •  

Applications

  • RZ/G3L applications:
    • Industrial HMI and computing
    • Industrial gateways and control
    • Smart building and home systems
    • Energy and EV equipment
    • Medical and monitoring systems
    • Tracking, metering and retail
  • RZ/G3SE applications:
    • PLC/CNC equipment
    • Industrial gateways
    • Data concentrators
    • Fleet tracking
    • Smart metering
    • Smart home & energy systems
  •  

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Lumileds — LUXEON 3030 HE Plus & 5050 | Horticulture LEDs
The new Lumileds LUXEON 3030 HE Plus & LUXEON 5050 are Horticulture LEDs and a high-quality, economical...
Read More
Lumileds — LUXEON 7070 LED
The new LUXEON 7070 LED from Lumileds provides the power, efficacy, and solution cost reductions which...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Subscribe to our newsletters

Get access to the latest product information, technical analysis, design notes and more.

BE AT THE

FOREFRONT

OF NEW TECHNOLOGY INNOVATIONS

Choose your region