Fuseholders support automated assembly and high safety

The SCHURTER OGN family of open-frame fuseholders meets high safety requirements, and features a robust construction to withstand high solder temperatures.

SCHURTER supplies the OGN series of open-frame fuseholder blocks for appliances that are unattended when in use.  

 

The OGN fuseholders meet the strict requirements of the IEC 60335-1 standard for glow wire performance. The fuseholders are supplied in versions for through-hole and surface mounting. The surface-mount variant is available with either tin-plated contacts as standard, or with gold-plated contacts to withstand high solder temperature.  

 

The surface-mount OGN fuseholders are also optionally available pre-assembled with fuses and covers.  

Features

  • Suitable for fully automated PCB assembly  
  • PC1 shock-safe rating 
  • 500 V ac/dc voltage rating 
  • 4 W maximum power rating 
  • More than 3 kV dielectric strength 

Applications

  • Home appliances 
  • Industrial equipment 
  • Control electronics 

Related Articles

METZ CONNECT — SM99 and SR99 Terminal Blocks
The SM99 and SR99 single-pole terminal blocks from METZ CONNECT make wire termination and board assembly...
Read More
STMicroelectronics — STUSB4500L USB Type-C Controller
The STUSB4500L from STMicroelectronics is an auto-run USB Type-C® controller for 5 V-only sink devices...
Read More
onsemi — NCN26010 Ethernet Controller
onsemi has announced a new 10BASE-T1S Ethernet controller which provides reliable multi-point communication...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region